Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX M3253505E1B183JRTB SMD Multilayer Ceramic Capacitor, 0.018 µF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://my.element14.com/productimages/standard/en_GB/4861145-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoM3253505E1B183JRTBCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4861146RL
Cut Tape4861146
Product RangeM32535 Series
Also Known As12061A183JAR1-EM
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM134.030 | RM134.03 |
| Total Price | RM134.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM134.030 |
| 3+ | RM123.980 |
| 5+ | RM113.920 |
| 10+ | RM103.860 |
| 20+ | RM99.510 |
| 50+ | RM95.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM3253505E1B183JRTBCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4861146RL
Cut Tape4861146
Product RangeM32535 Series
Also Known As12061A183JAR1-EM
Technical Datasheet
Capacitance0.018µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeM32535 Series
Product Length3.45mm
Product Width1.85mm
Capacitor TerminalsConductive Epoxy
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.018µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
M32535 Series
Product Width
1.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.45mm
Capacitor Terminals
Conductive Epoxy
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
