Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | SCMR14L334SSBB0Copy |
| Order Code | 5140082 |
| Product Range | SCM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM18.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | SCMR14L334SSBB0Copy |
| Order Code | 5140082 |
| Product Range | SCM Series |
| Technical Datasheet | |
| Capacitance | 0.33F |
| Voltage(DC) | 9V |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | -10%, +30% |
| Lead Spacing | 11.5mm |
| Lifetime @ Temperature | 1000 hours @ 60°C |
| Capacitor Case / Package | - |
| Capacitor Mounting | Through Hole |
| ESR | 0.5ohm |
| Product Diameter | - |
| Product Length | 26.6mm |
| Product Width | 9.5mm |
| Product Height | 16mm |
| Product Range | SCM Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 65°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.33F |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 11.5mm |
| Capacitor Case / Package | - |
| ESR | 0.5ohm |
| Product Length | 26.6mm |
| Product Height | 16mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 9V |
|---|---|
| Capacitance Tolerance | -10%, +30% |
| Lifetime @ Temperature | 1000 hours @ 60°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | - |
| Product Width | 9.5mm |
| Product Range | SCM Series |
| Operating Temperature Max | 65°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
