Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | SCMR22L105SRBB0Copy |
| Order Code | 5138941 |
| Product Range | SCM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM18.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | SCMR22L105SRBB0Copy |
| Order Code | 5138941 |
| Product Range | SCM Series |
| Technical Datasheet | |
| Capacitance | 1F |
| Voltage(DC) | 9V |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | -10%, +30% |
| Lead Spacing | 13.5mm |
| Lifetime @ Temperature | 1000 hours @ 65°C |
| Capacitor Case / Package | Can |
| Capacitor Mounting | Through Hole |
| ESR | 0.35ohm |
| Product Diameter | 8mm |
| Product Length | 24mm |
| Product Width | 8mm |
| Product Height | 22mm |
| Product Range | SCM Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 65°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1F |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 13.5mm |
| Capacitor Case / Package | Can |
| ESR | 0.35ohm |
| Product Length | 24mm |
| Product Height | 22mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 9V |
|---|---|
| Capacitance Tolerance | -10%, +30% |
| Lifetime @ Temperature | 1000 hours @ 65°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 8mm |
| Product Width | 8mm |
| Product Range | SCM Series |
| Operating Temperature Max | 65°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
