Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX SQCAEM2R4BATME\500 Capacitor, RF, 2.4 pF, 150 V, SQ Series, ± 0.1pF, 175 °C, 0605 [1613 Metric]](https://my.element14.com/productimages/standard/en_GB/130195806-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCAEM2R4BATME\500Copy
Order Code
Re-Reel1302005RL
Cut Tape1302005
Product RangeSQ Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCAEM2R4BATME\500Copy
Order Code
Re-Reel1302005RL
Cut Tape1302005
Product RangeSQ Series
Technical Datasheet
Capacitance2.4pF
Voltage Rating150V
Product RangeSQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max175°C
Capacitor Case Style0605 [1613 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
2.4pF
Product Range
SQ Series
Operating Temperature Max
175°C
Automotive Qualification Standard
-
Voltage Rating
150V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0605 [1613 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
