Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCME157M016R0025E Tantalum Polymer Capacitor, 150 µF, ± 20%, 16 V, E, 0.025 ohm, 2917 [7343 Metric]](https://my.element14.com/productimages/standard/en_GB/4836547-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME157M016R0025ECopy
Manufacturer Standard Lead Time32 weeks
Order Code4836551
Product RangeTCM Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM29.710 |
| 10+ | RM22.620 |
| 50+ | RM20.450 |
| 100+ | RM19.170 |
| 200+ | RM18.270 |
| 400+ | RM17.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM29.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME157M016R0025ECopy
Manufacturer Standard Lead Time32 weeks
Order Code4836551
Product RangeTCM Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeE
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCM Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCM Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
