Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCMU476M050R0040E Tantalum Polymer Capacitor, 47 µF, ± 20%, 50 V, U, 0.04 ohm, 2924 [7361 Metric]](https://my.element14.com/productimages/standard/en_GB/5074314-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCMU476M050R0040ECopy
Order Code5074329
Product RangeTCM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM129.780 |
| 10+ | RM95.400 |
| 50+ | RM85.020 |
| 100+ | RM81.270 |
| 200+ | RM74.410 |
| 400+ | RM69.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM129.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCMU476M050R0040ECopy
Order Code5074329
Product RangeTCM Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeU
ESR0.04ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height4.1mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCM Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
50V
ESR
0.04ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCM Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
U
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
