Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCSM1C106M8R Surface Mount Tantalum Capacitor, 10 µF, 16 V, 0603 [1608 Metric], ± 20%, 6 ohm, M](https://my.element14.com/productimages/standard/en_GB/4584297-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSM1C106M8RCopy
Order Code
Re-Reel4584297RL
Cut Tape4584297
Product RangeTCS Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM5.160 | RM25.80 |
| Total Price | RM25.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM5.160 |
| 50+ | RM3.420 |
| 250+ | RM2.560 |
| 500+ | RM2.110 |
| 1500+ | RM1.950 |
| 3000+ | RM1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSM1C106M8RCopy
Order Code
Re-Reel4584297RL
Cut Tape4584297
Product RangeTCS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR6ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current-
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Product RangeTCS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
6ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
-
Product Width
0.85mm
Product Range
TCS Series
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
