Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCSOPL1A226M8R Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, PL, 0.2 ohm, 0805 [2012 Metric]](https://my.element14.com/productimages/standard/en_GB/4836581-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSOPL1A226M8RCopy
Order Code4836585
Product RangeTCSO Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM2.480 |
| 50+ | RM1.930 |
| 250+ | RM1.730 |
| 500+ | RM1.620 |
| 1500+ | RM1.550 |
| 3000+ | RM1.470 |
Price for:Each
Minimum: 5
Multiple: 5
RM12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSOPL1A226M8RCopy
Order Code4836585
Product RangeTCSO Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodePL
ESR0.2ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ripple Current447mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCSO Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
0.2ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
TCSO Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
PL
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
447mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
