Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCSOPL1E475M8R-ZT1 Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 25 V, PL, 0.5 ohm, 0805 [2012 Metric]](https://my.element14.com/productimages/standard/en_GB/4836581-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSOPL1E475M8R-ZT1Copy
Order Code4836587
Product RangeTCSO Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM2.210 |
| 50+ | RM1.720 |
| 250+ | RM1.550 |
| 500+ | RM1.450 |
| 1500+ | RM1.380 |
| 3000+ | RM1.310 |
Price for:Each
Minimum: 5
Multiple: 5
RM11.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSOPL1E475M8R-ZT1Copy
Order Code4836587
Product RangeTCSO Series
Technical Datasheet
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodePL
ESR0.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ripple Current283mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCSO Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
25V
ESR
0.5ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
TCSO Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
PL
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
283mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
