Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE227K016R0100 Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, E](https://my.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE227K016R0100Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628539RL
Cut Tape4628539
Product RangeTPS Series
Your Part Number
10 In Stock
2,400 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM17.570 | RM17.57 |
| Total Price | RM17.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM17.570 |
| 10+ | RM12.240 |
| 50+ | RM10.120 |
| 100+ | RM9.260 |
| 200+ | RM7.690 |
| 400+ | RM6.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE227K016R0100Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628539RL
Cut Tape4628539
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.29A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.29A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
