![KYOCERA AVX W3F41A2208AT1A Feedthrough Capacitor, 4 Element, 22 pF, 100 V, 300 mA, 1206 [3216 Metric], Surface Mount](https://my.element14.com/productimages/standard/en_GB/125156806-40.jpg)
Product Information
Product Overview
The W3F41A2208AT1A is a feed-through Capacitor Array with NP0 dielectric. The unique construction of the feed-through capacitor provides low parallel inductance and offers excellent decoupling capability for all high di/dt environments and provides significant noise reduction in digital circuits up to 5GHz. The feed-through array contains four elements with a common ground connection, making it an ideal choice for multi-line designs. It is suitable for EMI suppression, broadband I/O filtering, LCD filtering and Vcc power line conditioning. The feed-through filters can be used to meet IEC, MIL-STD-461E, FCC and SAE radiated and conducted emission requirements.
- 270MHz Roll off frequency
- 2640MHz Centre frequency
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
22pF
300mA
Surface Mount
-55°C
0.6ohm
C0G / NP0
No SVHC (17-Dec-2015)
100V
1206 [3216 Metric]
-20%, +50%
125°C
1Gohm
W3F Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
