Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoACPWRC-C13LRCopy
Manufacturer Standard Lead Time1 weeks
Order Code4759767
Your Part Number
39 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
23 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM147.400 |
| 10+ | RM147.230 |
| 25+ | RM142.060 |
| 100+ | RM134.830 |
| 250+ | RM130.440 |
| 500+ | RM127.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM147.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoACPWRC-C13LRCopy
Manufacturer Standard Lead Time1 weeks
Order Code4759767
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating15A
Voltage Rating250V
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Contact Termination Type
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
