Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HD21P-MM-BLK-2MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927742 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM207.730 |
| 5+ | RM194.240 |
| 10+ | RM180.740 |
| 25+ | RM179.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM207.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HD21P-MM-BLK-2MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927742 |
| Technical Datasheet | |
| Connector Type A | HDMI Plug |
| Connector Type B | HDMI Plug |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | HDMI Plug |
|---|---|
| Cable Length - Imperial | 6.6ft |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | HDMI Plug |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .39 |
