Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HG2415Y-NFCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4927877 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM738.940 |
| 5+ | RM688.290 |
| 10+ | RM637.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM738.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HG2415Y-NFCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4927877 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Yagi |
| Frequency Range | 2.4GHz to 2.5GHz |
| VSWR | 1.5:1 |
| Gain | 14.5dBi |
| Antenna Mounting | Pole (Mast) / N Connector |
| Product Range | - |
| Protocol | Bluetooth, ISM, WiFi, WLAN |
| Antenna Case / Package | 76mm x 462mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Horizontal / Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 2.4GHz to 2.5GHz |
| Gain | 14.5dBi |
| Product Range | - |
| Antenna Case / Package | 76mm x 462mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Yagi |
|---|---|
| VSWR | 1.5:1 |
| Antenna Mounting | Pole (Mast) / N Connector |
| Protocol | Bluetooth, ISM, WiFi, WLAN |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Horizontal / Vertical |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2 |
