Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCANOM1081Copy
Manufacturer Standard Lead Time1 weeks
Order Code4759763
Your Part Number
20 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM379.080 |
| 5+ | RM339.720 |
| 10+ | RM300.360 |
| 50+ | RM287.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM379.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1081Copy
Manufacturer Standard Lead Time1 weeks
Order Code4759763
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min428MHz
Frequency Max432MHz
Antenna MountingNMO Connector
Gain4.5dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
432MHz
Gain
4.5dBi
Input Power
100W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
428MHz
Antenna Mounting
NMO Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
