Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoN515P-C13L-15-6FCopy
Manufacturer Standard Lead Time6 weeks
Order Code4126072
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM136.870 |
| 10+ | RM111.960 |
| 25+ | RM106.700 |
| 100+ | RM99.930 |
| 250+ | RM96.350 |
| 500+ | RM96.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM136.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoN515P-C13L-15-6FCopy
Manufacturer Standard Lead Time6 weeks
Order Code4126072
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 90° IEC 60320 C13
Cable Length - Metric1.8m
Voltage Rating125V
Technical Specifications
Connector to Connector
NEMA 5-15P to 90° IEC 60320 C13
Voltage Rating
125V
Cable Length - Metric
1.8m
Technical Docs (1)
Alternatives for N515P-C13L-15-6F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2835
