Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoN520P-C19-20-6FCopy
Manufacturer Standard Lead Time6 weeks
Order Code4927696
Your Part Number
4 In Stock
4 more incoming. You can reserve stock now
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM153.460 |
| 5+ | RM142.890 |
| 10+ | RM131.050 |
| 25+ | RM124.400 |
| 50+ | RM118.840 |
| 100+ | RM115.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM153.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoN520P-C19-20-6FCopy
Manufacturer Standard Lead Time6 weeks
Order Code4927696
Technical Datasheet
Connector to ConnectorNEMA 5-20P to IEC 60320 C19
Cable Length - Metric1.8m
Current Rating20A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 5-20P to IEC 60320 C19
Current Rating
20A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
