Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoRMSP-CAT6T-12Copy
Manufacturer Standard Lead Time12 weeks
Order Code4927863
Your Part Number
5 In Stock
4 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,250.920 |
| 5+ | RM2,194.530 |
| 10+ | RM2,142.680 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,250.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRMSP-CAT6T-12Copy
Manufacturer Standard Lead Time12 weeks
Order Code4927863
Technical Datasheet
Suppressor TypeEthernet Surge Protector
No. of LAN Ports (Input)12Ports
Peak Surge Current-
Suppressor MountingPanel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Ethernet Surge Protector
Peak Surge Current
-
Product Range
-
No. of LAN Ports (Input)
12Ports
Suppressor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
