Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD628BL-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4927702
Product RangeTRD628BL Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM82.960 |
| 10+ | RM76.040 |
| 25+ | RM73.530 |
| 100+ | RM68.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM82.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD628BL-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4927702
Product RangeTRD628BL Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric300mm
Cable Length - Imperial1ft
Jacket ColourBlue
Product RangeTRD628BL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
1ft
Product Range
TRD628BL Series
Cable Length - Metric
300mm
Jacket Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
