Print Page
TRG611-T6T-05M
Sensor Cable, M12 Receptacle, RJ45 Plug, 8 Positions, 500 mm, 19.7 ", TRG611-T6T Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG611-T6T-05MCopy
Manufacturer Standard Lead Time8 weeks
Order Code4927755
Product RangeTRG611-T6T Series
Your Part Number
20 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,088.190 |
| 5+ | RM1,025.080 |
| 10+ | RM961.970 |
| 25+ | RM950.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,088.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG611-T6T-05MCopy
Manufacturer Standard Lead Time8 weeks
Order Code4927755
Product RangeTRG611-T6T Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeTRG611-T6T Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Product Range
TRG611-T6T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
