Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AS-J-MQCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5117426 |
| Also Known As | XF-3210-FAR |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM52.680 |
| 10+ | RM45.140 |
| 25+ | RM43.400 |
| 50+ | RM42.600 |
| 100+ | RM41.760 |
Price for:Each
Minimum: 1
Multiple: 1
RM52.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AS-J-MQCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5117426 |
| Also Known As | XF-3210-FAR |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | J |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Black) |
| No. of Pins | - |
| Calibration Standard | ANSI |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | - |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | J |
|---|---|
| Connector Style | Standard (Black) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .965 |
