Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoAS-K-FCopy
Manufacturer Standard Lead Time14 weeks
Order Code5117427
Also Known AsXF-3211-FAR
Your Part Number
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM49.300 |
| 10+ | RM47.370 |
| 25+ | RM45.370 |
| 50+ | RM43.440 |
| 100+ | RM38.850 |
Price for:Each
Minimum: 1
Multiple: 1
RM49.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoAS-K-FCopy
Manufacturer Standard Lead Time14 weeks
Order Code5117427
Also Known AsXF-3211-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Yellow)
No. of Pins-
Calibration Standard-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
-
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Standard (Yellow)
Calibration Standard
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965
