Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-2.0-MP-MS-JISCopy
Manufacturer Standard Lead Time18 weeks
Order Code4912826
Product RangeExtension Leads Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM166.580 |
| 5+ | RM148.050 |
| 10+ | RM121.120 |
| 25+ | RM111.840 |
| 50+ | RM102.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM166.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-2.0-MP-MS-JISCopy
Manufacturer Standard Lead Time18 weeks
Order Code4912826
Product RangeExtension Leads Series
Technical Datasheet
Thermocouple TypeK
Connector Type AK Type Thermocouple Plug
Connector Type BK Type Thermocouple Receptacle
Measured Temperature Min-10°C
Measured Temperature Max105°C
No. of Positions2 Positions
Cable Length - Metric2m
Lead Length - Imperial6.6ft
Cable Length - Imperial6.56ft
Lead Length - Metric2m
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardJIS
Thermocouple ShieldingUnshielded
Product RangeExtension Leads Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Connector Type B
K Type Thermocouple Receptacle
Measured Temperature Max
105°C
Cable Length - Metric
2m
Cable Length - Imperial
6.56ft
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
JIS
Product Range
Extension Leads Series
Connector Type A
K Type Thermocouple Plug
Measured Temperature Min
-10°C
No. of Positions
2 Positions
Lead Length - Imperial
6.6ft
Lead Length - Metric
2m
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
