Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part No8417-3203-62Copy
Order Code8833850
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width3.9mm
Product Depth2.3mm
Product Range-
Alternatives for 8417-3203-62
2 Products Found
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
2.3mm
Gasket Material
Polyurethane Foam
Product Width
3.9mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74199910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
