Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM3421Y600R-10Copy
Order Code5130772
Product RangeCM3421 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | RM1.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
RM7,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM3421Y600R-10Copy
Order Code5130772
Product RangeCM3421 Series
Technical Datasheet
DC Current Rating15A
Inductance-
DC Resistance Max800µohm
Product RangeCM3421 Series
Impedance60ohm
Voltage Rating VAC-
Voltage Rating VDC-
Inductor Case / Package-
Product Length5.6mm
Product Width2.85mm
Product Height8.68mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
15A
DC Resistance Max
800µohm
Impedance
60ohm
Voltage Rating VDC
-
Product Length
5.6mm
Product Height
8.68mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
CM3421 Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
2.85mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
