Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No00123043Copy
Manufacturer Standard Lead Time8 weeks
Order Code2813360
Product RangeOLFLEX 450 P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,122.400 |
| 5+ | RM2,969.410 |
| 10+ | RM2,910.030 |
| 25+ | RM2,850.640 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
RM3,122.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No00123043Copy
Manufacturer Standard Lead Time8 weeks
Order Code2813360
Product RangeOLFLEX 450 P Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores5Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourYellow
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPU
External Diameter13.6mm
Voltage Rating500V
Product RangeOLFLEX 450 P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Yellow
Conductor Material
Copper
External Diameter
13.6mm
Product Range
OLFLEX 450 P Series
No. of Cores
5Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PU
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.15
