Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP USA |
|---|---|
| Manufacturer Part No | 53112640Copy |
| Order Code | 4059732 |
| Product Range | SKINTOP MS-SC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | RM156.100 |
| 25+ | RM150.570 |
| 500+ | RM145.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM156.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP USA |
|---|---|
| Manufacturer Part No | 53112640Copy |
| Order Code | 4059732 |
| Product Range | SKINTOP MS-SC Series |
| Technical Datasheet | |
| Cable Diameter Min | 9mm |
| Cable Diameter Max | 17mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12 |
| Product Range | SKINTOP MS-SC Series |
| SVHC | Lead |
Technical Specifications
| Cable Diameter Min | 9mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12 |
| SVHC | Lead |
| Cable Diameter Max | 17mm |
|---|---|
| Gland Colour | Metallic - Nickel Finish |
| Product Range | SKINTOP MS-SC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029756 |
