Print Page
0028220
Multicore Cable, Unscreened, 20 Core, 26 AWG, 0.14 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No0028220Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911351
Product RangeUNITRONIC LiYY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM622.630 |
| 5+ | RM590.740 |
| 10+ | RM559.190 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
RM622.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No0028220Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911351
Product RangeUNITRONIC LiYY Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores20Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter7mm
Voltage Rating250V
Product RangeUNITRONIC LiYY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Bare Copper
External Diameter
7mm
Product Range
UNITRONIC LiYY Series
No. of Cores
20Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01