Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No00430213Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911384
Product RangeOLFLEX CRANE NSHTOU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM7,192.810 |
| 5+ | RM7,048.960 |
| 10+ | RM6,905.100 |
| 25+ | RM6,761.250 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
RM7,192.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No00430213Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911384
Product RangeOLFLEX CRANE NSHTOU Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge10AWG
Conductor Area CSA6mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialRubber
External Diameter19.8mm
Voltage Rating1kV
Product RangeOLFLEX CRANE NSHTOU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
10AWG
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
19.8mm
Product Range
OLFLEX CRANE NSHTOU Series
No. of Cores
4Core
Conductor Area CSA
6mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
Rubber
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
