Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No00460273Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911390
Product RangeOLFLEX HEAT 180 SiHF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,831.530 |
| 5+ | RM3,789.090 |
| 10+ | RM3,746.640 |
| 25+ | RM3,704.190 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
RM3,831.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No00460273Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911390
Product RangeOLFLEX HEAT 180 SiHF Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourRed, Brown
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialSilicone
External Diameter12.6mm
Voltage Rating500V
Product RangeOLFLEX HEAT 180 SiHF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Red, Brown
Conductor Material
Tinned Copper
External Diameter
12.6mm
Product Range
OLFLEX HEAT 180 SiHF Series
No. of Cores
4Core
Conductor Area CSA
4mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
Silicone
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
