Print Page
11139611
Multipair Cable, Screened, 0.25 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No11139611Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911500
Product RangeUNITRONIC FD CP plus A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,251.740 |
| 5+ | RM1,226.710 |
| 10+ | RM1,201.680 |
| 25+ | RM1,185.530 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
RM1,251.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No11139611Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911500
Product RangeUNITRONIC FD CP plus A Series
Technical Datasheet
Cable ShieldingScreened
Wire Gauge-
Conductor Area CSA0.25mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Voltage Rating1000V
Jacket MaterialPUR
Conductor MaterialBare Copper
External Diameter5.6mm
Product RangeUNITRONIC FD CP plus A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Conductor Area CSA
0.25mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
External Diameter
5.6mm
SVHC
No SVHC (04-Feb-2026)
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Voltage Rating
1000V
Conductor Material
Bare Copper
Product Range
UNITRONIC FD CP plus A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01