Print Page
1119246
MULTICORE CABLE, 5CORE, 500V, 50M
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 1119246Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4911411 |
| Product Range | OLFLEX CLASSIC 110 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,078.290 |
| 5+ | RM981.030 |
| 10+ | RM879.070 |
| 25+ | RM850.760 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM1,078.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 1119246Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4911411 |
| Product Range | OLFLEX CLASSIC 110 Series |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 5Core |
| Conductor Area CSA | 1mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Black |
| Conductor Material | Bare Copper |
| Jacket Material | PVC |
| External Diameter | 7.1mm |
| Voltage Rating | 500V |
| Product Range | OLFLEX CLASSIC 110 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Conductor Area CSA | 1mm² |
| Reel Length (Metric) | 50m |
| Conductor Material | Bare Copper |
| External Diameter | 7.1mm |
| Product Range | OLFLEX CLASSIC 110 Series |
| No. of Cores | 5Core |
|---|---|
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Black |
| Jacket Material | PVC |
| Voltage Rating | 500V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |