Print Page
2170205
Multipair Cable, Screened, 3 Pair, 0.22 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No2170205Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911502
Product RangeUNITRONIC BUS LD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM903.470 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
RM903.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No2170205Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911502
Product RangeUNITRONIC BUS LD Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs3 Pair
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourViolet
No. of Max Strands x Strand Size-
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialBare Copper
External Diameter7.2mm
Product RangeUNITRONIC BUS LD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Violet
Voltage Rating
250V
Conductor Material
Bare Copper
Product Range
UNITRONIC BUS LD Series
No. of Pairs
3 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
7.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01