Print Page
2170360
Multipair Cable, Screened, 20 AWG, 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No2170360Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911516
Product RangeUNITRONIC BUS CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,427.920 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
RM1,427.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No2170360Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911516
Product RangeUNITRONIC BUS CC Series
Technical Datasheet
Cable ShieldingScreened
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourRed
No. of Max Strands x Strand Size7 x 0.32mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialBare Copper
External Diameter7.7mm
Product RangeUNITRONIC BUS CC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
External Diameter
7.7mm
SVHC
No SVHC (04-Feb-2026)
Wire Gauge
20AWG
Reel Length (Imperial)
164ft
Jacket Colour
Red
Voltage Rating
300V
Conductor Material
Bare Copper
Product Range
UNITRONIC BUS CC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01