Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170488.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911518
Product RangeETHERLINE FD P CAT.6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,947.960 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
RM1,947.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170488.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911518
Product RangeETHERLINE FD P CAT.6 Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGreen
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialPUR
Conductor MaterialTinned Copper
External Diameter7.8mm
Product RangeETHERLINE FD P CAT.6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
164ft
Jacket Colour
Green
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
ETHERLINE FD P CAT.6 Series
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
External Diameter
7.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
