Print Page
2170891.
Multipair Cable, Screened, 2 Pair, 22 AWG, 0.64 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No2170891.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911522
Product RangeETHERLINE PN Cat.5e Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM945.740 |
| 5+ | RM943.130 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
RM945.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No2170891.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911522
Product RangeETHERLINE PN Cat.5e Y Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.64mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGreen
No. of Max Strands x Strand Size-
Voltage Rating125V
Jacket MaterialPVC
Conductor MaterialBare Copper
External Diameter6.3mm
Product RangeETHERLINE PN Cat.5e Y Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
164ft
Jacket Colour
Green
Voltage Rating
125V
Conductor Material
Bare Copper
Product Range
ETHERLINE PN Cat.5e Y Series
No. of Pairs
2 Pair
Conductor Area CSA
0.64mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
6.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01