Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170971Copy
Order Code4911524
Product RangeETHERLINE LAN 1000 Cat 7A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM773.440 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM773.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170971Copy
Order Code4911524
Product RangeETHERLINE LAN 1000 Cat 7A Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourYellow
No. of Max Strands x Strand Size-
Voltage Rating100V
Jacket MaterialLSZH
Conductor MaterialBare Copper
External Diameter7.4mm
Product RangeETHERLINE LAN 1000 Cat 7A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
164ft
Jacket Colour
Yellow
Voltage Rating
100V
Conductor Material
Bare Copper
Product Range
ETHERLINE LAN 1000 Cat 7A Series
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
External Diameter
7.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
