Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No3800764Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911526
Product RangeUNITRONIC ST 2092 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,027.420 |
| 5+ | RM926.710 |
| 10+ | RM828.850 |
| 25+ | RM804.820 |
Price for:1 Reel: (502ft/153m)
Minimum: 1
Multiple: 1
RM1,027.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No3800764Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911526
Product RangeUNITRONIC ST 2092 Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)502ft
Reel Length (Metric)153m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.4mm
Product RangeUNITRONIC ST 2092 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
502ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
UNITRONIC ST 2092 Series
No. of Pairs
1 Pair
Conductor Area CSA
0.34mm²
Reel Length (Metric)
153m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
4.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
