Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No3800765Copy
Order Code4911527
Product RangeUNITRONIC ST 2919 PE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,683.880 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM2,683.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No3800765Copy
Order Code4911527
Product RangeUNITRONIC ST 2919 PE Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.9mm
Product RangeUNITRONIC ST 2919 PE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Grey
Voltage Rating
30V
Conductor Material
Tinned Copper
Product Range
UNITRONIC ST 2919 PE Series
No. of Pairs
1 Pair
Conductor Area CSA
0.25mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
5.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
