Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No38010111Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911119
Product RangeV-90HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM483.610 |
| 5+ | RM444.750 |
| 10+ | RM364.150 |
| 25+ | RM281.250 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM483.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No38010111Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911119
Product RangeV-90HT Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max105°C
Conductor Area CSA0.75mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2.75mm
Approval Specification-
Product RangeV-90HT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Yellow
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
0.75mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
2.75mm
Product Range
V-90HT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
