Print Page
4126007S
Wire, PVC, Violet, 250 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No4126007SCopy
Manufacturer Standard Lead Time2 weeks
Order Code4911144
Product RangeLiY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM726.280 |
| 5+ | RM672.490 |
| 10+ | RM601.890 |
| 25+ | RM550.260 |
Price for:1 Reel: (820ft/250m)
Minimum: 1
Multiple: 1
RM726.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No4126007SCopy
Manufacturer Standard Lead Time2 weeks
Order Code4911144
Product RangeLiY Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourViolet
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)250m
Reel Length (Imperial)820ft
Operating Temperature Max70°C
Conductor Area CSA0.25mm²
Voltage Rating50VAC
Conductor MaterialCopper
External Diameter1.3mm
Approval SpecificationCE
Product RangeLiY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Violet
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
820ft
Conductor Area CSA
0.25mm²
Conductor Material
Copper
Approval Specification
CE
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
250m
Operating Temperature Max
70°C
Voltage Rating
50VAC
External Diameter
1.3mm
Product Range
LiY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01