Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4512263SCopy
Manufacturer Standard Lead Time2 weeks
Order Code4911204
Product RangeX05V-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,180.510 |
| 5+ | RM2,173.660 |
| 10+ | RM2,130.190 |
| 25+ | RM2,086.720 |
Price for:1 Reel: (820ft/250m)
Minimum: 1
Multiple: 1
RM2,180.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4512263SCopy
Manufacturer Standard Lead Time2 weeks
Order Code4911204
Product RangeX05V-K Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourBlue, White
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)820ft
Reel Length (Metric)250m
Operating Temperature Max70°C
Conductor Area CSA1mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.8mm
Approval SpecificationCE
Product RangeX05V-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Blue, White
No. of Max Strands x Strand Size
-
Reel Length (Metric)
250m
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
CE
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
820ft
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
2.8mm
Product Range
X05V-K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
