Print Page
4725012
Wire, Zero Halogen, Black, 18 AWG, 100 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No4725012Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911221
Product RangeOLFLEX H05Z-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM261.540 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM261.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No4725012Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911221
Product RangeOLFLEX H05Z-K Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialZero Halogen
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max90°C
Conductor Area CSA0.75mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.8mm
Approval SpecificationCE, HAR
Product RangeOLFLEX H05Z-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
0.75mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Zero Halogen
Wire Gauge
18AWG
Reel Length (Metric)
100m
Operating Temperature Max
90°C
Voltage Rating
500V
External Diameter
2.8mm
Product Range
OLFLEX H05Z-K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01