Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No51730204Copy
Order Code4910921
Product RangeSKINDICHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,529.870 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
RM1,529.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No51730204Copy
Order Code4910921
Product RangeSKINDICHT Series
Technical Datasheet
Flow Rate0.4l/min
Body MaterialStainless Steel Body
Thread SizeM12 x 1.5
Length-
Height21mm
Wall Thickness-
ColourNatural
Product RangeSKINDICHT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Rate
0.4l/min
Thread Size
M12 x 1.5
Height
21mm
Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Body Material
Stainless Steel Body
Length
-
Wall Thickness
-
Product Range
SKINDICHT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
