Print Page
52220004
Cube Module, 20mm x 20mm Blind, 1mm to 3mm Clamping Range, SKINTOP CUBE Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 52220004Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911018 |
| Product Range | SKINTOP CUBE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM116.850 |
| 10+ | RM95.050 |
| 25+ | RM90.900 |
| 100+ | RM82.010 |
| 250+ | RM78.490 |
| 500+ | RM74.080 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
RM116.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 52220004Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911018 |
| Product Range | SKINTOP CUBE Series |
| Technical Datasheet | |
| Accessory Type | Cube Module |
| For Use With | LAPP SKINTOP Series Converted Cables and Cords |
| Product Range | SKINTOP CUBE Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Cube Module |
|---|---|
| Product Range | SKINTOP CUBE Series |
| For Use With | LAPP SKINTOP Series Converted Cables and Cords |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |