Print Page
53019240.
Locknut, Black, PG16, Nylon (Polyamide), Glassfibre Reinforced, 6 mm, SKINTOP GMP-GL Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No53019240.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4910972
Product RangeSKINTOP GMP-GL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM222.420 |
| 5+ | RM217.980 |
| 10+ | RM213.530 |
| 25+ | RM209.080 |
| 50+ | RM204.870 |
| 100+ | RM204.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM222.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No53019240.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4910972
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread SizePG16
Locknut Plating-
Thickness6mm
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG16
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Nylon (Polyamide), Glassfibre Reinforced
Thickness
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01