Print Page
53111410
Cable Gland, M16 x 1.5, 4 mm, 10 mm, Nylon (Polyamide), Light Grey
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 53111410Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910948 |
| Product Range | SKINTOP ST-M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,112.020 |
| 5+ | RM981.990 |
| 10+ | RM851.950 |
| 25+ | RM845.900 |
| 50+ | RM828.990 |
| 100+ | RM812.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM1,112.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 53111410Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910948 |
| Product Range | SKINTOP ST-M Series |
| Technical Datasheet | |
| Thread Size | M16 x 1.5 |
| Cable Diameter Min | 4mm |
| Cable Diameter Max | 10mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Light Grey |
| IP / NEMA Rating | IP66, IP68, IP69, NEMA 1, NEMA 12 |
| Product Range | SKINTOP ST-M Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size | M16 x 1.5 |
|---|---|
| Cable Diameter Max | 10mm |
| Gland Colour | Light Grey |
| Product Range | SKINTOP ST-M Series |
| Cable Diameter Min | 4mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP66, IP68, IP69, NEMA 1, NEMA 12 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |