Print Page
53111440
Cable Gland, M32 x 1.5, 9 mm, 21 mm, Nylon (Polyamide), Light Grey
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 53111440Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910951 |
| Product Range | SKINTOP ST-M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,066.060 |
| 5+ | RM862.050 |
| 10+ | RM811.600 |
| 25+ | RM781.340 |
| 50+ | RM767.890 |
| 100+ | RM752.540 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
RM1,066.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 53111440Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910951 |
| Product Range | SKINTOP ST-M Series |
| Technical Datasheet | |
| Thread Size | M32 x 1.5 |
| Cable Diameter Min | 9mm |
| Cable Diameter Max | 21mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Light Grey |
| IP / NEMA Rating | IP66, IP68, IP69, NEMA 1, NEMA 12 |
| Product Range | SKINTOP ST-M Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size | M32 x 1.5 |
|---|---|
| Cable Diameter Max | 21mm |
| Gland Colour | Light Grey |
| Product Range | SKINTOP ST-M Series |
| Cable Diameter Min | 9mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP66, IP68, IP69, NEMA 1, NEMA 12 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |