Print Page
53316240
Seal Insert, 12.6mm, NBR (Nitrile Butadiene Rubber), Black, 2 Boreholes
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No53316240Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911006
Product RangeSKINTOP DIX-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,083.770 |
| 5+ | RM1,049.400 |
| 10+ | RM1,031.460 |
| 25+ | RM1,004.560 |
| 50+ | RM984.470 |
| 100+ | RM964.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM1,083.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No53316240Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911006
Product RangeSKINTOP DIX-M Series
Technical Datasheet
Accessory TypeSeal Insert
Size (mm)12.6mm
Conduit MaterialNBR (Nitrile Butadiene Rubber)
For Use WithLAPP SKINTOP Series M16 Cable Glands
Product RangeSKINTOP DIX-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Seal Insert
Conduit Material
NBR (Nitrile Butadiene Rubber)
Product Range
SKINTOP DIX-M Series
Size (mm)
12.6mm
For Use With
LAPP SKINTOP Series M16 Cable Glands
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01