Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,087.180 |
| 5+ | RM1,996.860 |
| 10+ | RM1,959.060 |
| 25+ | RM1,948.340 |
| 50+ | RM1,896.670 |
| 100+ | RM1,874.270 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
RM2,087.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No61724910Copy
Order Code4910995
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5.2mm
Mount ColourWhite
Mount MaterialNylon (Polyamide)
Length23.4mm
Width14.2mm
Height11mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
White
Length
23.4mm
Height
11mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.2mm
Mount Material
Nylon (Polyamide)
Width
14.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
